Part Details for E2B-M30LS15-WP-C1 2M by OMRON Corporation
Overview of E2B-M30LS15-WP-C1 2M by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2B-M30LS15-WP-C1 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2BM30LS15WPC12M
|
Avnet Americas | DOUBLE M30 LONG PW 2M NPN NO - Bulk (Alt: E2BM30LS15WPC12M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.2079 / $44.5275 | Buy Now |
DISTI #
653-E2BM30LS15WPC12M
|
Mouser Electronics | Proximity Sensors Double M30 Long PW 2M NPN NO RoHS: Not Compliant | 0 |
|
$42.4500 / $55.6100 | Order Now |
DISTI #
E2BM30LS15WPC12M
|
Avnet Americas | DOUBLE M30 LONG PW 2M NPN NO - Bulk (Alt: E2BM30LS15WPC12M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.2079 / $44.5275 | Buy Now |
DISTI #
E2BM30LS15WPC12M
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷15mm, 10÷30VDC, M30, IP67, 200mA Min Qty: 1 | 0 |
|
$34.2700 / $39.4300 | RFQ |