Part Details for E2B-S08KN04-WP-B1 2M by OMRON Industrial Automation
Overview of E2B-S08KN04-WP-B1 2M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2B-S08KN04-WP-B1 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46X9553
|
Newark | Sensor, Inductive, 4Mm, 10-30Vdc, Sensing Range Max:4Mm, Thread Size - Metric:M8, Sensor Output Type:Pnp/Spst-No, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:E2B Series, Sensor Housing:Cylindrical Rohs Compliant: Yes |Omron Industrial Automation E2B-S08KN04-WP-B1 2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 101 |
|
$28.5300 / $44.8000 | Buy Now |
DISTI #
Z4098-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
33 In Stock |
|
$28.0325 / $39.2500 | Buy Now |
DISTI #
OISE2B-S08KN04-WP-B1 2M
|
Heilind Electronics | DOUBLE M8 SHORT PW 2M PNP NO E2BS08KN04WPB12M | Americas - 0 in Stock |
|
Buy Now |