Part Details for E2B-S08KN04-WP-C1 2M by OMRON Industrial Automation
Overview of E2B-S08KN04-WP-C1 2M by OMRON Industrial Automation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2B-S08KN04-WP-C1 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46X9557
|
Newark | Sensor, Inductive, 4Mm, 10-30Vdc, Sensing Range Max:4Mm, Thread Size - Metric:M8, Sensor Output Type:Npn/Spst-No, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:E2B Series, Sensor Housing:Cylindrical Rohs Compliant: Yes |Omron Industrial Automation E2B-S08KN04-WP-C1 2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1857 |
|
$28.5300 / $44.8000 | Buy Now |
DISTI #
Z4102-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.0325 / $39.2500 | Buy Now |
DISTI #
OISE2B-S08KN04-WP-C1 2M
|
Heilind Electronics | DOUBLE M8 SHORT PW 2M NPN | Americas - 0 in Stock |
|
$30.4219 / $38.9400 | Buy Now |
DISTI #
3276822
|
element14 Asia-Pacific | SENSOR, INDUCTIVE, 4MM, 10-30VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$33.4375 | Buy Now |
DISTI #
3414439
|
Farnell | PROXIMITY SENSOR, NPN/SPST-NO, 4MM, M8 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Pack | 0 |
|
$45.1898 | Buy Now |
DISTI #
3276822
|
Farnell | SENSOR, INDUCTIVE, 4MM, 10-30VDC RoHS: Compliant Min Qty: 1 Lead time: 38 Weeks, 4 Days Container: Each | 0 |
|
$30.2982 / $47.5127 | Buy Now |