Part Details for E2B-S08LN04-WP-C1 2M by OMRON Industrial Automation
Overview of E2B-S08LN04-WP-C1 2M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2B-S08LN04-WP-C1 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46X9581
|
Newark | Sensor, Inductive, 4Mm, 10-30Vdc, Sensing Range Max:4Mm, Thread Size - Metric:M8, Sensor Output Type:Npn/Spst-No, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:E2B Series, Sensor Housing:Cylindrical Rohs Compliant: Yes |Omron Industrial Automation E2B-S08LN04-WP-C1 2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.1800 / $55.2400 | Buy Now |
DISTI #
Z4114-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$34.2377 / $47.9300 | Buy Now |
DISTI #
OISE2B-S08LN04-WP-C1 2M
|
Heilind Electronics | DOUBLE M8 LONG PW 2M NPN | Americas - 0 in Stock |
|
$37.5156 / $48.0200 | Buy Now |