Part Details for E2B-S08LS01-MC-C2 by OMRON Corporation
Overview of E2B-S08LS01-MC-C2 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2B-S08LS01-MC-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2BS08LS01MCC2
|
Avnet Americas | SINGLE M8 LONG M8 CN NPN NC - Bulk (Alt: E2BS08LS01MCC2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.9164 / $32.2114 | Buy Now |
DISTI #
653-E2BS08LS01MCC2
|
Mouser Electronics | DIP Switches / SIP Switches Single M8 Long M8 CN NPN NC RoHS: Compliant | 0 |
|
$43.3700 / $45.3400 | Order Now |
DISTI #
E2BS08LS01MCC2
|
Avnet Americas | SINGLE M8 LONG M8 CN NPN NC - Bulk (Alt: E2BS08LS01MCC2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.9164 / $32.2114 | Buy Now |
DISTI #
E2BS08LS01MCC2
|
TME | Sensor: inductive, OUT: NPN / NC, 0÷1.5mm, 10÷30VDC, M8, IP67, 200mA Min Qty: 1 | 0 |
|
$25.5300 / $29.1500 | RFQ |
Part Details for E2B-S08LS01-MC-C2
E2B-S08LS01-MC-C2 CAD Models
E2B-S08LS01-MC-C2 Part Data Attributes:
|
E2B-S08LS01-MC-C2
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2B-S08LS01-MC-C2
OMRON Corporation
Proximity Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHIELDED, SHORT CIRCUIT PROTECTION, SURGE SUPPRESSOR | |
Body Height | 49 mm | |
Body Length or Diameter | 8 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 1.5 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | NPN, NC | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |