Part Details for E2C-C20MA by OMRON Industrial Automation
Overview of E2C-C20MA by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2C-C20MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H9961
|
Newark | Sep.amp.prox. 40Mm, 50Mm Dist |Omron Industrial Automation E2C-C20MA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$317.3900 / $386.5600 | Buy Now |
DISTI #
E2C-C20MA-ND
|
DigiKey | SENSOR PROX INDUCTIVE 20MM CYL Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$340.2400 | Buy Now |
DISTI #
OISE2C-C20MA
|
Heilind Electronics | SEP.AMP.PROX. 40MM, 50MM DIST E2CC20MA | Americas - 0 in Stock |
|
Buy Now |