Part Details for E2C-X2AH by OMRON Corporation
Overview of E2C-X2AH by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for E2C-X2AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2CX2AH
|
Avnet Americas | SEP.AMP.PROX. M12 HI TEMP HEAD - Bulk (Alt: E2CX2AH) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$431.1846 / $516.0078 | Buy Now |
DISTI #
653-E2C-X2AH
|
Mouser Electronics | Proximity Sensors SEP.AMP.PROX. M12 Hi Temp Head RoHS: Compliant | 0 |
|
$490.8200 / $490.8300 | Order Now |
Part Details for E2C-X2AH
E2C-X2AH CAD Models
E2C-X2AH Part Data Attributes
|
E2C-X2AH
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2C-X2AH
OMRON Corporation
Inductive Sensor, 0mm Min, 2mm Max, 100mA, Round
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP60 | |
Body Breadth | 17.02 mm | |
Body Length or Diameter | 21.08 mm | |
Housing | BRASS | |
Measurement Range-Max (mm) | 2 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 45 mA | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -10 °C | |
Output Range | 100mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |