Part Details for E2E-C04N03-MC-C2 (ALTERNATE: E2EC04N03MCC2) by OMRON Industrial Automation
Overview of E2E-C04N03-MC-C2 (ALTERNATE: E2EC04N03MCC2) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-C04N03-MC-C2 (ALTERNATE: E2EC04N03MCC2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70962380
|
RS | Sensor, Proximity, 4mm Diameter, 3mm Dist, M8 Connector, NC, NPN, Shielded | Omron Automation E2E-C04N03-MC-C2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$118.9300 / $135.1500 | RFQ |