Part Details for E2E-C04S12-WC-B1-R 5M (ALTERNATE: E2EC04S12WCB1R5M) by OMRON Industrial Automation
Overview of E2E-C04S12-WC-B1-R 5M (ALTERNATE: E2EC04S12WCB1R5M) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-C04S12-WC-B1-R 5M (ALTERNATE: E2EC04S12WCB1R5M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71138665
|
RS | Dia 4mm, 1.2mm, Robtc, PNP, NO | Omron Automation E2E-C04S12-WC-B1-R 5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$100.0500 / $109.9500 | RFQ |