Part Details for E2E-C06N04-WC-B1 2M by OMRON Corporation
Overview of E2E-C06N04-WC-B1 2M by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-C06N04-WC-B1 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EC06N04WCB12M
|
Avnet Americas | DIA 6.5MM, 4MM, PW, PNP, NO - Bulk (Alt: E2EC06N04WCB12M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.5542 / $89.2206 | Buy Now |
DISTI #
653-E2EC06N04WCB12M
|
Mouser Electronics | Proximity Sensors Dia 6.5mm, 4mm PW, PNP, NO RoHS: Compliant | 6 |
|
$99.2600 / $105.2200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 20 |
|
$131.6810 | Buy Now |
Part Details for E2E-C06N04-WC-B1 2M
E2E-C06N04-WC-B1 2M CAD Models
E2E-C06N04-WC-B1 2M Part Data Attributes
|
E2E-C06N04-WC-B1 2M
OMRON Corporation
Buy Now
|
Compare Parts:
E2E-C06N04-WC-B1 2M
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |