Part Details for E2E-S04N02-WC-B1 2M by OMRON Corporation
Overview of E2E-S04N02-WC-B1 2M by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-S04N02-WC-B1 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2ES04N02WCB12M
|
Avnet Americas | M4, 2MM, PW, PNP, NO - Bulk (Alt: E2ES04N02WCB12M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.5542 / $89.2206 | Buy Now |
DISTI #
653-E2ES04N02WCB12M
|
Mouser Electronics | Proximity Sensors M4, 2mm, PW, PNP, NO RoHS: Compliant | 0 |
|
$99.2300 / $102.9700 | Order Now |
DISTI #
E2ES04N02WCB12M
|
TME | Sensor: inductive, IP67 Min Qty: 1 | 0 |
|
$131.5300 / $151.1600 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 17 |
|
$130.9723 | Buy Now |