Part Details for E2E-S04SR8-WC-B1 2M (ALTERNATE: E2ES04SR8WCB12M) by OMRON Industrial Automation
Overview of E2E-S04SR8-WC-B1 2M (ALTERNATE: E2ES04SR8WCB12M) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-S04SR8-WC-B1 2M (ALTERNATE: E2ES04SR8WCB12M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70354335
|
RS | PNP-NO Prox Sensor, M4, 0.8mm Detection Range, 10 to 30Vdc, IP67 | Omron Automation E2E-S04SR8-WC-B1 2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$86.0500 / $100.0600 | Buy Now |