Part Details for E2E-S04SR8-WC-B1 2M by OMRON Corporation
Overview of E2E-S04SR8-WC-B1 2M by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-S04SR8-WC-B1 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2ES04SR8WCB12M
|
Avnet Americas | M4, 0.8MM, PW, PNP, NO - Bulk (Alt: E2ES04SR8WCB12M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.0170 / $87.3810 | Buy Now |
DISTI #
653-E2ES04SR8WCB12M
|
Mouser Electronics | Proximity Sensors M4, 0.8mm PW, PNP, NO RoHS: Compliant | 36 |
|
$82.1200 / $103.4100 | Buy Now |
DISTI #
E2ES04SR8WCB12M
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷0.8mm, 10÷30VDC, M4, IP67, 50mA Min Qty: 1 | 2 |
|
$93.4300 / $107.2600 | Buy Now |
|
Neutron USA | Proximity Sensors M4, 0.8mm PW, PNP, NO | 40 |
|
$207.8700 | Buy Now |
Part Details for E2E-S04SR8-WC-B1 2M
E2E-S04SR8-WC-B1 2M CAD Models
E2E-S04SR8-WC-B1 2M Part Data Attributes
|
E2E-S04SR8-WC-B1 2M
OMRON Corporation
Buy Now
|
Compare Parts:
E2E-S04SR8-WC-B1 2M
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |