Part Details for E2E-S05S12-MC-B2 by OMRON Industrial Automation
Overview of E2E-S05S12-MC-B2 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-S05S12-MC-B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z9173-ND
|
DigiKey | SENSOR PROX INDUCT 1.2MM CYLIND Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$66.6490 / $87.3300 | Buy Now |
DISTI #
OISE2E-S05S12-MC-B2
|
Heilind Electronics | M5, 1.2MM, M8 3P, PNP, NC E2ES05S12MCB2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
3414488
|
Farnell | PROXIMITY SENSOR, 1.2MM, PNP/1NC, 5MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Pack | 0 |
|
$64.2572 | Buy Now |