Part Details for E2E-X10C2L30 2M by OMRON Industrial Automation
Overview of E2E-X10C2L30 2M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X10C2L30 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2E-X10C2L302M-ND
|
DigiKey | SENSOR INDUCT 10MM NPN M30 NC Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$126.9700 | Buy Now |
DISTI #
71747813
|
RS | Inductive Proximity Sensor, 3-Wire, M30 10mm, NPN/NC, Long, E2E Next Series | Omron Automation E2E-X10C2L30 2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$108.4300 / $119.1500 | RFQ |
DISTI #
OISE2E-X10C2L30 2M
|
Heilind Electronics | M301XLONGSNPNNCNO IOL E2EX10C2L302M | Americas - 0 in Stock |
|
Buy Now |