Part Details for E2E-X10C330-R 2M by OMRON Industrial Automation
Overview of E2E-X10C330-R 2M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X10C330-R 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2E-X10C330-R2M-ND
|
DigiKey | SENSOR INDUCT 10MM NPN M30 NO/NC Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$135.6800 | Buy Now |
DISTI #
71747722
|
RS | Inductive Proximity Sensor, 3-Wire, M30 10mm, NPN/NO+NC, Short, E2E Next Series | Omron Automation E2E-X10C330-R 2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$99.3600 / $109.1800 | RFQ |
DISTI #
OISE2E-X10C330-R 2M
|
Heilind Electronics | M301XSHORTSNPNNONCNO IOL E2EX10C330R2M | Americas - 0 in Stock |
|
Buy Now |