Part Details for E2E-X10D1-N by OMRON Industrial Automation
Overview of E2E-X10D1-N by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X10D1-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M7318
|
Newark | Inductive Proximity Sensor, Sensing Range Max:10Mm, Thread Size - Metric:M30, Sensor Output Type:Spst-No, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:-, Sensor Housing:Cylindrical, Sensor Input:Inductive Rohs Compliant: Yes |Omron Industrial Automation E2E-X10D1-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$123.2600 / $172.7400 | Buy Now |
DISTI #
Z5680-ND
|
DigiKey | SENSOR PROX INDUCTIVE 10MM CYL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$109.6200 / $120.9600 | Buy Now |
DISTI #
OISE2E-X10D1-N
|
Heilind Electronics | PROX M30 10MM NO E2EX10D1N | Americas - 0 in Stock |
|
Buy Now |