Part Details for E2E-X10MB1T12 2M by OMRON Corporation
Overview of E2E-X10MB1T12 2M by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X10MB1T12 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EX10MB1T122M
|
Avnet Americas | Proximity Sensor DC 3-Wire PNP N.O. 10mm Sensing Distance 2m Pre-Wired Model - Bulk (Alt: E2EX10MB1T122M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.1740 / $82.7820 | Buy Now |
DISTI #
653-E2EX10MB1T122M
|
Mouser Electronics | Proximity Sensors M12 UnSHIELD Output PNP, IOLink COM3, 2M RoHS: Compliant | 2 |
|
$92.6300 / $105.1500 | Buy Now |
DISTI #
E2E-X10MB1T12-2M
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷10mm, 10÷30VDC, M12, IP67, 100mA Min Qty: 1 | 0 |
|
$63.5700 / $73.6000 | RFQ |