Part Details for E2E-X11D118-R 2M by OMRON Industrial Automation
Overview of E2E-X11D118-R 2M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X11D118-R 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-E2E-X11D118-R 2M-ND
|
DigiKey | SENSOR PROX INDUCTIVE 11MM CYL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3 In Stock |
|
$88.9056 / $114.3100 | Buy Now |
DISTI #
71917073
|
RS | Proximity Sensors, DC2W, M18, Shielded, 11mm, NO, 2M | Omron Automation E2E-X11D118-R 2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$123.5800 | RFQ |
DISTI #
OISE2E-X11D118-R 2M
|
Heilind Electronics | DC2W,M18,SHIELDED,11MM,NO,2M E2EX11D118R2M | Americas - 0 in Stock |
|
Buy Now |