Part Details for E2E-X12B1TL18 2M by OMRON Corporation
Overview of E2E-X12B1TL18 2M by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X12B1TL18 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EX12B1TL182M
|
Avnet Americas | Proximity Sensor DC 3-Wire PNP N.O. 12mm Sensing Distance 2m Pre-Wired Model - Bulk (Alt: E2EX12B1TL182M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$99.1494 / $118.6542 | Buy Now |
DISTI #
653-E2EX12B1TL182M
|
Mouser Electronics | Proximity Sensors M18 Shielded Output PNP, IOLink COM3, 2M RoHS: Compliant | 0 |
|
$123.8000 / $131.3300 | Order Now |
DISTI #
77699576
|
Verical | E2E-X12B1TL18 2M Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$94.4892 / $96.5735 | Buy Now |
DISTI #
E2EX12B1TL182M
|
Avnet Americas | Proximity Sensor DC 3-Wire PNP N.O. 12mm Sensing Distance 2m Pre-Wired Model - Bulk (Alt: E2EX12B1TL182M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$99.1494 / $118.6542 | Buy Now |
DISTI #
E2E-X12B1TL18-2M
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷12mm, 10÷30VDC, M18, IP67, 100mA Min Qty: 1 | 2 |
|
$64.6500 / $74.8600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 14 |
|
$170.1287 | Buy Now |