Part Details for E2E-X14B1T18-M1 by OMRON Corporation
Overview of E2E-X14B1T18-M1 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for E2E-X14B1T18-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EX14B1T18M1
|
Avnet Americas | Proximity Sensor DC 3-Wire PNP N.O. 14mm Sensing Distance M12 Connector Model - Bulk (Alt: E2EX14B1T18M1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$114.5214 / $137.0502 | Buy Now |
DISTI #
653-E2EX14B1T18M1
|
Mouser Electronics | Proximity Sensors M18 Shielded Output PNP, IOLink COM3 RoHS: Compliant | 0 |
|
$142.8900 / $146.6100 | Order Now |
DISTI #
E2EX14B1T18M1
|
Avnet Americas | Proximity Sensor DC 3-Wire PNP N.O. 14mm Sensing Distance M12 Connector Model - Bulk (Alt: E2EX14B1T18M1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$114.5214 / $137.0502 | Buy Now |
DISTI #
E2E-X14B1T18-M1
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷14mm, 10÷30VDC, M18, IP67, 50mA Min Qty: 1 | 2 |
|
$70.3700 / $81.4800 | Buy Now |
DISTI #
E2EX14B1T18M1
|
Avnet Americas | Proximity Sensor DC 3-Wire PNP N.O. 14mm Sensing Distance M12 Connector Model - Bulk (Alt: E2EX14B1T18M1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$114.5214 / $137.0502 | Buy Now |
Part Details for E2E-X14B1T18-M1
E2E-X14B1T18-M1 CAD Models
E2E-X14B1T18-M1 Part Data Attributes
|
E2E-X14B1T18-M1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2E-X14B1T18-M1
OMRON Corporation
Inductive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Date Of Intro | 2019-08-06 | |
Samacsys Manufacturer | Omron Electronics | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE |