Part Details for E2E-X15B2L30-M1 by OMRON Industrial Automation
Overview of E2E-X15B2L30-M1 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X15B2L30-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2E-X15B2L30-M1-ND
|
DigiKey | SENSOR INDUCT 15MM PNP M30 NC Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$114.5300 | Buy Now |
DISTI #
71748044
|
RS | Inductive Proximity Sensor, 3-Wire, M30 15mm, PNP/NC, Long, E2E Next Series | Omron Automation E2E-X15B2L30-M1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$102.8000 / $116.8200 | Buy Now |
DISTI #
OISE2E-X15B2L30-M1
|
Heilind Electronics | M302XLONGSPNPNCNO IOL E2EX15B2L30M1 | Americas - 0 in Stock |
|
Buy Now |