Part Details for E2E-X15B3DL30 2M by OMRON Corporation
Overview of E2E-X15B3DL30 2M by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X15B3DL30 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EX15B3DL302M
|
Avnet Americas | Proximity Sensor DC 3-Wire PNP N.O./N.C. 15mm Sensing Distance 2m Pre-Wired Model - Bulk (Alt: E2EX15B3DL302M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.1658 / $94.7394 | Buy Now |
DISTI #
653-E2EX15B3DL302M
|
Mouser Electronics | Proximity Sensors M30 Shielded Output PNP, IOLink COM2, 2M RoHS: Compliant | 0 |
|
$100.2700 / $111.0500 | Order Now |
DISTI #
E2E-X15B3DL30-2M
|
TME | Sensor: inductive, OUT: PNP / NO + NC, 0÷15mm, 10÷30VDC, M30, IP67 Min Qty: 1 | 0 |
|
$65.7100 / $75.5900 | RFQ |