Part Details for E2E-X15C2L30 5M by OMRON Corporation
Overview of E2E-X15C2L30 5M by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X15C2L30 5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EX15C2L305M
|
Avnet Americas | Proximity Sensor DC 3-Wire NPN N.C. 15mm Sensing Distance 5m Pre-Wired Model - Bulk (Alt: E2EX15C2L305M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$85.3146 / $102.0978 | Buy Now |
DISTI #
653-E2EX15C2L305M
|
Mouser Electronics | Proximity Sensors M30 Shielded Output NPN, IOLink None, 5M RoHS: Compliant | 0 |
|
$95.9500 / $120.8300 | Order Now |
DISTI #
E2E-X15C2L30-5M
|
TME | Sensor: inductive, OUT: NPN / NC, 0÷15mm, 10÷30VDC, M30, IP67, 200mA Min Qty: 1 | 0 |
|
$82.6500 / $95.0700 | RFQ |