There are no models available for this part yet.
Overview of E2E-X15C330-R 2M by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for E2E-X15C330-R 2M by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
E2E-X15C330-R2M-ND
|
DigiKey | SENSOR INDUCT 15MM NPN M30 NO/NC Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$135.6800 | Buy Now | |
DISTI #
71747743
|
RS | Inductive Proximity Sensor, 3-Wire, M30 15mm, NPN/NO+NC, Short, E2E Next Series | Omron Automation E2E-X15C330-R 2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$99.3600 / $109.1800 | RFQ | |
DISTI #
OISE2E-X15C330-R 2M
|
Heilind Electronics | M302XSHORTSNPNNONCNO IOL E2EX15C330R2M | Americas - 0 in Stock |
|
Buy Now |