Part Details for E2E-X15D2-M1J-T 0.3M by OMRON Industrial Automation
Overview of E2E-X15D2-M1J-T 0.3M by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X15D2-M1J-T 0.3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-E2E-X15D2-M1J-T0.3M-ND
|
DigiKey | SENSOR PROX INDUCTIVE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$265.3400 | Buy Now |
DISTI #
OISE2E-X15D2-M1J-T 0.3M
|
Heilind Electronics | M30, 15MM, 2W DC, .03M PIGTAIL E2EX15D2M1JT03MOMS | Americas - 0 in Stock |
|
Buy Now |