Part Details for E2E-X16MB1T18-R 2M by OMRON Industrial Automation
Overview of E2E-X16MB1T18-R 2M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X16MB1T18-R 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2E-X16MB1T18-R2M-ND
|
DigiKey | SENSOR INDUCT 16MM PNP M18 NO Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$101.9400 | Buy Now |
DISTI #
71747454
|
RS | E2E Next Prox Sensor, M18 dia. UnShld Cbl, 16mm, Robot Term, PNP NO Operation, | Omron Automation E2E-X16MB1T18-R 2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.9900 / $88.8900 | RFQ |
DISTI #
OISE2E-X16MB1T18-R 2M
|
Heilind Electronics | M182XSHORTNSPNPNOCOM3 E2EX16MB1T18R2M | Americas - 0 in Stock |
|
Buy Now |