Part Details for E2E-X16MB2L18-M1 by OMRON Corporation
Overview of E2E-X16MB2L18-M1 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X16MB2L18-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EX16MB2L18M1
|
Avnet Americas | Proximity Sensor DC 3-Wire PNP N.C. 16mm Sensing Distance M12 Connector Model - Bulk (Alt: E2EX16MB2L18M1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.0252 / $75.4236 | Buy Now |
DISTI #
653-E2EX16MB2L18M1
|
Mouser Electronics | Proximity Sensors M18 UnSHIELD Output PNP, IOLink None | 0 |
|
$66.6400 / $80.7300 | Order Now |
DISTI #
E2E-X16MB2L18-M1
|
TME | Sensor: inductive, OUT: PNP / NC, 0÷16mm, 10÷30VDC, M18, IP67, 200mA Min Qty: 1 | 0 |
|
$55.3300 / $63.6500 | RFQ |