Part Details for E2E-X16MC118-M1 by OMRON Corporation
Overview of E2E-X16MC118-M1 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for E2E-X16MC118-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EX16MC118M1
|
Avnet Americas | Proximity Sensor DC 3-Wire NPN N.O. 16mm Sensing Distance M12 Connector Model - Bulk (Alt: E2EX16MC118M1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.9508 / $71.7444 | Buy Now |
DISTI #
653-E2EX16MC118M1
|
Mouser Electronics | Proximity Sensors M18 UnSHIELD Output NPN, IOLink None | 9 |
|
$66.0400 / $84.9100 | Buy Now |
DISTI #
E2E-X16MC118-M1
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷16mm, 10÷30VDC, M18, IP67, 200mA Min Qty: 1 | 0 |
|
$54.6400 / $63.2700 | RFQ |