Part Details for E2E-X16MC1L12 5M by OMRON Industrial Automation
Overview of E2E-X16MC1L12 5M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X16MC1L12 5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2E-X16MC1L125M-ND
|
DigiKey | SENSOR INDUCT 16MM PNP M12 NO Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$131.3300 | Buy Now |
DISTI #
71746323
|
RS | Inductive Proximity Sensor, 3-Wire, M12 16mm, NPN/NO, Long, E2E Next Series | Omron Automation E2E-X16MC1L12 5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$115.4800 / $126.9200 | RFQ |
DISTI #
OISE2E-X16MC1L12 5M
|
Heilind Electronics | M124XLONGNSNPNNONO IOL E2EX16MC1L125M | Americas - 0 in Stock |
|
Buy Now |