Part Details for E2E-X16MC212-M1TJ 0.3M by OMRON Industrial Automation
Overview of E2E-X16MC212-M1TJ 0.3M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X16MC212-M1TJ 0.3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2E-X16MC212-M1TJ0.3M-ND
|
DigiKey | SENSOR INDUCT 16MM PNP M12 NC Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$159.2700 | Buy Now |
DISTI #
71746149
|
RS | Inductive Proximity Sensor, 3-Wire, M12 16mm, NPN/NC, Short, E2E Next Series | Omron Automation E2E-X16MC212-M1TJ 0.3M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$119.0600 / $130.8600 | RFQ |
DISTI #
OISE2E-X16MC212-M1TJ 0.3M
|
Heilind Electronics | M124XSHORTNSNPNNCNO IOL E2EX16MC212M1TJ03M | Americas - 0 in Stock |
|
Buy Now |