Part Details for E2E-X16MC318 2M by OMRON Corporation
Overview of E2E-X16MC318 2M by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X16MC318 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EX16MC3182M
|
Avnet Americas | Proximity Sensor DC 3-Wire NPN N.O./N.C. 16mm Sensing Distance 2m Pre-Wired Model - Bulk (Alt: E2EX16MC3182M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.4136 / $69.9048 | Buy Now |
DISTI #
653-E2EX16MC3182M
|
Mouser Electronics | Proximity Sensors M18 UnSHIELD Output NPN, IOLink None, 2M | 0 |
|
$79.6300 / $84.7300 | Order Now |
DISTI #
E2EX16MC3182M
|
Avnet Americas | Proximity Sensor DC 3-Wire NPN N.O./N.C. 16mm Sensing Distance 2m Pre-Wired Model - Bulk (Alt: E2EX16MC3182M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.4136 / $69.9048 | Buy Now |
DISTI #
E2E-X16MC318-2M
|
TME | Sensor: inductive, OUT: NPN / NO + NC, 0÷16mm, 10÷30VDC, M18, IP67 Min Qty: 1 | 0 |
|
$52.6800 / $60.6000 | RFQ |
Part Details for E2E-X16MC318 2M
E2E-X16MC318 2M CAD Models
E2E-X16MC318 2M Part Data Attributes:
|
E2E-X16MC318 2M
OMRON Corporation
Buy Now
|
Compare Parts:
E2E-X16MC318 2M
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |