Part Details for E2E-X18MF2-M1 by OMRON Corporation
Overview of E2E-X18MF2-M1 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for E2E-X18MF2-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Proximity Sensors Proximity Sensor | 50 |
|
$352.7400 | Buy Now |
Part Details for E2E-X18MF2-M1
E2E-X18MF2-M1 CAD Models
E2E-X18MF2-M1 Part Data Attributes
|
E2E-X18MF2-M1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2E-X18MF2-M1
OMRON Corporation
Inductive Sensor, 18mm Min, 18mm Max, 200mA, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, UNSHIELDED | |
Body Height | 54 mm | |
Body Length or Diameter | 54 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 18 mm | |
Measurement Range-Min (mm) | 18 mm | |
Operating Current-Max | 13 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 200mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CABLE |