Part Details for E2E-X1R5C18-M1 by OMRON Industrial Automation
Overview of E2E-X1R5C18-M1 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X1R5C18-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8998
|
Newark | Proximity Sensor, Npn, 1.5Mm, 10-30Vdc, Sensing Range Max:1.5Mm, Thread Size - Metric:M18, Sensor Output Type:Npn, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:E2E Next Series Rohs Compliant: Yes |Omron Industrial Automation E2E-X1R5C18-M1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.6900 / $109.8000 | Buy Now |
DISTI #
E2E-X1R5C18-M1-ND
|
DigiKey | SENSOR INDUCT 1.5MM NPN M8 NO Min Qty: 1 Lead time: 9 Weeks Container: Box |
4 In Stock |
|
$69.4310 / $89.2700 | Buy Now |
DISTI #
OISE2E-X1R5C18-M1
|
Heilind Electronics | M81XSHORTSNPNNONO IOL E2EX1R5C18M1 | Americas - 0 in Stock |
|
Buy Now |