Part Details for E2E-X1R5F1 by OMRON Corporation
Overview of E2E-X1R5F1 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X1R5F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EX1R5F1
|
Avnet Americas | PROXIMITY SENSOR - Bulk (Alt: E2EX1R5F1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E2E-X1R5F1
|
TTI | Proximity Sensors PROXIMITY SENSOR Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
E2EX1R5F1
|
Avnet Americas | PROXIMITY SENSOR - Bulk (Alt: E2EX1R5F1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E2EX1R5F1
|
Avnet Americas | PROXIMITY SENSOR - Bulk (Alt: E2EX1R5F1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for E2E-X1R5F1
E2E-X1R5F1 CAD Models
E2E-X1R5F1 Part Data Attributes
|
E2E-X1R5F1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2E-X1R5F1
OMRON Corporation
Inductive Sensor, 1.5mm Min, 1.5mm Max, 200mA, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHIELDED | |
Body Height | 8 mm | |
Body Length or Diameter | 8 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 1.5 mm | |
Measurement Range-Min (mm) | 1.5 mm | |
Operating Current-Max | 13 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 200mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CABLE |