Part Details for E2E-X2C212-M1 by OMRON Industrial Automation
Overview of E2E-X2C212-M1 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X2C212-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH9079
|
Newark | Proximity Sensor, Npn, 2Mm, 10-30Vdc, Product Range:E2E Next Series, Sensing Range Max:2Mm, Sensor Output Type:Npn, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V, Thread Size - Metric:M12 Rohs Compliant: Yes |Omron Industrial Automation E2E-X2C212-M1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.8500 / $89.7200 | Buy Now |
DISTI #
E2E-X2C212-M1-ND
|
DigiKey | SENSOR INDUCT 2MM NPN M12 NC Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$86.7100 | Buy Now |
DISTI #
OISE2E-X2C212-M1
|
Heilind Electronics | M121XSHORTSNPNNCNO IOL E2EX2C212M1 | Americas - 0 in Stock |
|
Buy Now |