Part Details for E2E-X30MB1TL30-M1 by OMRON Corporation
Overview of E2E-X30MB1TL30-M1 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for E2E-X30MB1TL30-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EX30MB1TL30M1
|
Avnet Americas | Proximity Sensor DC 3-Wire PNP N.O. 30mm Sensing Distance M12 Connector Model - Bulk (Alt: E2EX30MB1TL30M1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.1658 / $94.7394 | Buy Now |
DISTI #
653-E2EX30MB1TL30M1
|
Mouser Electronics | Proximity Sensors M30 UnSHIELD Output PNP, IOLink COM3 RoHS: Compliant | 5 |
|
$103.0600 / $113.1400 | Buy Now |
DISTI #
E2E-X30MB1TL30-M1
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷30mm, 10÷30VDC, M30, IP67, 200mA Min Qty: 1 | 0 |
|
$78.0500 / $90.3800 | RFQ |