There are no models available for this part yet.
Overview of E2E-X50MB1TL30 2M by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for E2E-X50MB1TL30 2M by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
E2EX50MB1TL302M
|
Avnet Americas | Proximity Sensor DC 3-Wire PNP N.O. 50mm Sensing Distance 2m Pre-Wired Model - Bulk (Alt: E2EX50MB1TL302M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$142.1910 / $170.1630 | Buy Now | |
DISTI #
653-E2EX50MB1TL302M
|
Mouser Electronics | Proximity Sensors M30 UnSHIELD Output PNP, IOLink COM3, 2M RoHS: Compliant | 0 |
|
$153.8300 / $185.0000 | Order Now | |
DISTI #
E2E-X50MB1TL30-2M
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷50mm, 10÷30VDC, M30, IP67, 50mA Min Qty: 1 | 0 |
|
$91.4900 / $105.9400 | RFQ |