Part Details for E2E-X5F1-M1 by OMRON Corporation
Overview of E2E-X5F1-M1 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for E2E-X5F1-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-E2E-X5F1-M1
|
Mouser Electronics | Proximity Sensors PROXIMITY SENSOR RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | 1 |
|
$99.8720 | Buy Now | |
|
Neutron USA | Inductive Proximity Sensors, M18 Cylind Threaded Shielded M12 Connector, DC 3-Wire PNP NO Control Output 200mA, Resp f: 600Hz, d 5mm, Ferrous Metal | 0 |
|
$296.5800 | Buy Now |
Part Details for E2E-X5F1-M1
E2E-X5F1-M1 CAD Models
E2E-X5F1-M1 Part Data Attributes
|
E2E-X5F1-M1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2E-X5F1-M1
OMRON Corporation
Inductive Sensor, 5mm Min, 5mm Max, 200mA, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, UNSHIELDED | |
Body Height | 18 mm | |
Body Length or Diameter | 18 mm | |
Housing | BRASS | |
Measurement Range-Max (mm) | 5 mm | |
Measurement Range-Min (mm) | 5 mm | |
Operating Current-Max | 13 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 200mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CABLE |
Alternate Parts for E2E-X5F1-M1
This table gives cross-reference parts and alternative options found for E2E-X5F1-M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E2E-X5F1-M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E2E-X5B1T18-M1 | Inductive Sensor, | OMRON Corporation | E2E-X5F1-M1 vs E2E-X5B1T18-M1 |