Part Details for E2E-X5MB1DL12-M1TJ 0.3M by OMRON Industrial Automation
Overview of E2E-X5MB1DL12-M1TJ 0.3M by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X5MB1DL12-M1TJ 0.3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z13051-ND
|
DigiKey | SENSOR INDUCT 5MM PNP M12 NO Min Qty: 1 Lead time: 13 Weeks Container: Box |
5 In Stock |
|
$59.6333 / $78.1400 | Buy Now |
DISTI #
71746516
|
RS | Inductive Proximity Sensor, 3-Wire, M12 5mm, PNP/NO, Long, E2E Next Series | Omron Automation E2E-X5MB1DL12-M1TJ 0.3M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.0900 / $83.6100 | RFQ |