Part Details for E2E-X7D1122M by OMRON Corporation
Overview of E2E-X7D1122M by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X7D1122M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-E2E-X7D1122M
|
Mouser Electronics | Proximity Sensors RoHS: Compliant | 0 |
|
$104.2100 / $108.8100 | Order Now |
Part Details for E2E-X7D1122M
E2E-X7D1122M CAD Models
E2E-X7D1122M Part Data Attributes
|
E2E-X7D1122M
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2E-X7D1122M
OMRON Corporation
Inductive Sensor, 6.3mm Min, 7.7mm Max, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP67 | |
Housing | BRASS NICKEL PLATED | |
Measurement Range-Max (mm) | 7.7 mm | |
Measurement Range-Min (mm) | 6.3 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V |