There are no models available for this part yet.
Overview of E2E-X8C318-M1 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for E2E-X8C318-M1 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
E2EX8C318M1
|
Avnet Americas | Proximity Sensor DC 3-Wire NPN N.O./N.C. 8mm Sensing Distance M12 Connector Model - Bulk (Alt: E2EX8C318M1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.9508 / $71.7444 | Buy Now | |
DISTI #
653-E2EX8C318M1
|
Mouser Electronics | Proximity Sensors M18 Shielded Output NPN, IOLink None RoHS: Compliant | 0 |
|
$66.0400 / $84.9100 | Order Now | |
DISTI #
E2E-X8C318-M1
|
TME | Sensor: inductive, OUT: NPN / NO + NC, 0÷8mm, 10÷30VDC, M18, IP67 Min Qty: 1 | 0 |
|
$55.1000 / $63.3800 | RFQ |
CAD Models for E2E-X8C318-M1 by OMRON Corporation
Part Data Attributes for E2E-X8C318-M1 by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
Date Of Intro
|
2019-08-06
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,INDUCTIVE
|