Part Details for E2E-X8MB2L12 5M by OMRON Corporation
Overview of E2E-X8MB2L12 5M by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X8MB2L12 5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EX8MB2L125M
|
Avnet Americas | Proximity Sensor DC 3-Wire PNP N.C. 8mm Sensing Distance 5m Pre-Wired Model - Bulk (Alt: E2EX8MB2L125M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.9508 / $71.7444 | Buy Now |
DISTI #
653-E2EX8MB2L125M
|
Mouser Electronics | Proximity Sensors M12 UnSHIELD Output PNP, IOLink None, 5M RoHS: Compliant | 0 |
|
$60.9300 / $71.2500 | Order Now |
DISTI #
E2E-X8MB2L12-5M
|
TME | Sensor: inductive, OUT: PNP / NC, 0÷8mm, 10÷30VDC, M12, IP67, 200mA Min Qty: 1 | 0 |
|
$55.8300 / $64.2200 | RFQ |