E2E-X9B2L12 5M

Overview of E2E-X9B2L12 5M by OMRON Industrial Automation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for E2E-X9B2L12 5M by OMRON Industrial Automation

Part # Manufacturer Description Stock Price Buy
DISTI # E2E-X9B2L125M-ND
DigiKey SENSOR INDUCT 9MM PNP M12 NC Min Qty: 1 Lead time: 13 Weeks Container: Box Temporarily Out of Stock
  • 1 $159.2700
$159.2700 Buy Now
DISTI # 71746162
RS Inductive Proximity Sensor, 3-Wire, M12 9mm, PNP/NC, Long, E2E Next Series | Omron Automation E2E-X9B2L12 5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $130.8600
  • 5 $125.6300
  • 10 $122.3400
  • 25 $119.0600
$119.0600 / $130.8600 RFQ
DISTI # OISE2E-X9B2L12 5M
Heilind Electronics M124XLONGSPNPNCNO IOL E2EX9B2L125M Americas - 0 in Stock
Buy Now

CAD Models for E2E-X9B2L12 5M by OMRON Industrial Automation
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E2E-X9B2L12 5M by OMRON Industrial Automation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E2E-X9B2L12 5M by OMRON Industrial Automation

Select Manufacturer
Which Manufacturer of E2E-X9B2L12 5M would you like to use for your alert(s)?
  • Please alert me when E2E-X9B2L12 5M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E2E-X9B2L12 5M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E2E-X9B2L12 5M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E2E-X9B2L12 5M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E2E-X9B2L12 5M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E2E-X9B2L12 5M by OMRON Industrial Automation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: