Part Details for E2E2-X10MC2M1 by OMRON Industrial Automation
Overview of E2E2-X10MC2M1 by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3372AE-2E2-33EG40.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SIT9346AE-2E2A33E125.000000 | SiTime | SIT9346AE-2E2A33E125.000000 | |
SIT3373AE-2E2-33EC311.040000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for E2E2-X10MC2M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38B140
|
Newark | E2E2-X10Mc2 W/ M12 Connector |Omron Industrial Automation E2E2-X10MC2M1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |