There are no models available for this part yet.
Overview of E2E2-X18MY22M by OMRON Americas
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3372AE-2E2-33EG40.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SIT9346AE-2E2A33E125.000000 | SiTime | SIT9346AE-2E2A33E125.000000 | |
SIT3373AE-2E2-33EC311.040000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for E2E2-X18MY22M by OMRON Americas
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000003746099
|
Sager | Proximity Sensors Min Qty: 1 | 0 |
|
$173.7500 / $191.6400 | Buy Now |