Part Details for E2E2X18MY1US by OMRON Corporation
Overview of E2E2X18MY1US by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E2X18MY1US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2E2X18MY1US
|
Avnet Americas | PROX LONG M30,18MM AC2W-NO UL - Bulk (Alt: E2E2X18MY1US) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$146.8026 / $175.6818 | Buy Now |
|
Neutron USA | Sensor, Inductive Sensing Mode, M30, 18mm, 24 to 240 VAC, 25 Hz, -40 to degC | 2 |
|
$364.8200 | Buy Now |