Part Details for E2E2X5MC1M1 by OMRON Corporation
Overview of E2E2X5MC1M1 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E2X5MC1M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65013980
|
Verical | Proximity Sensor Inductive NO NPN 5mm 10V to 55VDC 3-Pin Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$168.3630 / $195.8320 | Buy Now |