Part Details for E2EC-C2R5C1 5M by OMRON Corporation
Overview of E2EC-C2R5C1 5M by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2EC-C2R5C1 5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2ECC2R5C15M
|
Avnet Americas | PROX E2EC-C2R5C1 W/ 5M CABLE - Bulk (Alt: E2ECC2R5C15M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$162.1746 / $194.0778 | Buy Now |
DISTI #
653-E2EC-C2R5C15M
|
Mouser Electronics | Proximity Sensors PROX E2EC-C2R5C1 W/ 5M CABLE RoHS: Not Compliant | 4 |
|
$201.3800 / $205.4200 | Buy Now |
DISTI #
V99:2348_11415538
|
Arrow Electronics | Proximity Sensor Inductive NO NPN 2.5mm 4.75V to 30VDC 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1803 | Americas - 9 |
|
$11.9500 / $47.2582 | Buy Now |
DISTI #
E2ECC2R5C15M
|
Avnet Americas | PROX E2EC-C2R5C1 W/ 5M CABLE - Bulk (Alt: E2ECC2R5C15M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$162.1746 / $194.0778 | Buy Now |
|
Neutron USA | Inductive Proximity Sensors 8 Dia. Shielded, DC 3-Wire 5M Cable, NPN O.C. Control Output 100mA 30VDC, Resp f: 1kHz, Sensing d 2.5mm, Ferrous Metal | 0 |
|
$402.5100 | Buy Now |
Part Details for E2EC-C2R5C1 5M
E2EC-C2R5C1 5M CAD Models
E2EC-C2R5C1 5M Part Data Attributes:
|
E2EC-C2R5C1 5M
OMRON Corporation
Buy Now
|
Compare Parts:
E2EC-C2R5C1 5M
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |