Part Details for E2EF-QX3D1 2M by OMRON Industrial Automation
Overview of E2EF-QX3D1 2M by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9367AE-2EF-33E700.000000 | SiTime | 220 to 725 MHz, Low Jitter Differential XO | |
SiT9367AE-2EF-25E698.812330 | SiTime | 220 to 725 MHz, Low Jitter Differential XO | |
SiT9367AE-2EF-33E375.000000 | SiTime | 220 to 725 MHz, Low Jitter Differential XO |
Price & Stock for E2EF-QX3D1 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EF-QX3D12M-ND
|
DigiKey | SENSOR PROX INDUCTIVE 3MM CYL 2M Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$355.6200 | Buy Now |
DISTI #
OISE2EF-QX3D1 2M
|
Heilind Electronics | SPATTER RESIST E2EF-X3D1 2M E2EFQX3D12M | Americas - 0 in Stock |
|
Buy Now |